Rean NYS224C-6 6.35 mm Mono Audio Jack Plug, Silver, 2-Pin, Straight

MPN
NYS224C-6
Brand
Rean
EAN-13
2050000908200
Order Code
12-8274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.13
10+ £1.02
100+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Rean AV NYS224C-6 is a 6.35 mm mono audio jack plug with 2 pins, featuring a straight silver design and a blue colour ring. Manufactured by REAN, this audio connector component is typically used in audio and video equipment for connections requiring a robust and reliable interface. It is ideal for use in professional audio setups, such as musical instruments, amplifiers, and mixing consoles.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating cycles 1000
Misc Attribute 1 Straight with colour ring
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot