Rean NYS2202P Audio Jack 6.35 mm Socket Straight Mono 2 Pins Silver

MPN
NYS2202P
Brand
REAN
EAN-13
2050000909580
Order Code
12-8265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Rean AV NYS2202P is a 6.35 mm mono audio jack socket with a straight configuration, featuring two pins. Made with a silver, nickel finish, it is well-suited for audio and video connectors. It is commonly used in audio adapters for connecting musical instruments and audio equipment.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Chassis
Audio channels Mono
Bend relief No
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Misc Attribute 2 Straight
Number of pins 2
Number of Poles 2
Pins 2 / mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot