Rean NYS203 Straight 6.35mm Mono Jack Plug, 2 Pins, Silver/Black

MPN
NYS203
Brand
Rean
EAN-13
2050000908217
Order Code
12-8258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.941
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Rean AV produces the NYS203, a silver-plated, 6.35 mm mono audio jack plug with a black finish. This straight connector features two pins, making it ideal for simple audio applications. Commonly used in audio and video connections, it ensures reliable transmission and durability.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief No
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating cycles 1000
Misc Attribute 1 Straight
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2 mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot