Rean NYS224C-5 Audio Jack Plug 6.35mm Straight Mono 2-Pin Silver

MPN
NYS224C-5
Brand
REAN
EAN-13
2050000908194
Order Code
12-8273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Rean AV NYS224C-5 is a 6.35 mm mono audio jack plug featuring a straight, silver design with two pins and a green colour ring. Ideal for professional and consumer audio equipment, its robust construction ensures reliable connections. This connector is suitable for audio and video applications requiring high-quality signal transmission.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Straight with colour ring
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot