Rean NYS215 AV Audio Jack Socket 6.35mm Stereo Horizontal Black 3-Pin

MPN
NYS215
Brand
REAN
EAN-13
2050001773777
Order Code
12-8261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Rean AV NYS215 is a 6.35 mm audio jack socket designed for horizontal mounting, featuring a stereo configuration with 3 pins and available in black. Manufactured by Rean AV, this cavity plug is part of their reliable jack connector range. Typically used in audio and music equipment applications, it ensures secure connections for high-quality sound transmission.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3mm
Material Plastic
Misc Attribute 1 Chromium sleeve
Number of pins 3
Number of Poles 3
Recess diameter (details) 11.4mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot