Rean NYS225 Audio Jack Plug Straight 6.35mm Mono Silver 2 Pins

MPN
NYS225
Brand
REAN
EAN-13
2050001565532
Order Code
12-8275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Rean AV NYS225 is a 6.35 mm mono audio jack plug with a straight design and two pins, finished in silver. Manufactured by Rean AV, this connector is ideal for professional audio applications such as instrument cables and sound equipment. Perfect for musicians and audio engineers, it ensures reliable and high-quality audio connections.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 12
Bend relief Yes
Cable Diameter 8mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot