Rean NYS204 AV 6.35mm Stereo Audio Jack Plug Silver/Black 3-Pin

MPN
NYS 204
Brand
REAN
EAN-13
2050000457708
Order Code
12-8251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Rean AV manufactures the NYS-204, a 6.35 mm three-pin stereo audio jack plug, known for its silver finish and straight design. This black connector is frequently used in audio and video setups where high-quality signal transmission is essential. Typically, it is employed in professional audio equipment, musical instruments, and broadcasting applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & Silver
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief No
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Straight
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Pins 3/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot