Rean NYS2152 Audio Jack Socket 6.35mm Mono Horizontal Mount 2 Pins

MPN
NYS2152
Brand
REAN
EAN-13
2050001773784
Order Code
12-8262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Rean AV NYS2152 is a 6.35 mm mono audio jack socket with a horizontal mount and two pins. It features a sleek black design and is commonly used for audio connections in musical instruments and professional audio equipment. This jack socket is ideal for applications requiring a reliable and robust connection.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Mono
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3mm
Material Plastic
Misc Attribute 1 Chromium sleeve
Number of pins 2
Number of Poles 2
Recess diameter (details) 11.4mm
Switch contact Wired
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot