Rean NYS201 AV 6.35mm Mono Plug, 2-Pin, Silver, Metal Case, 1 Pc

MPN
NYS201
Brand
REAN
EAN-13
2050001773883
Order Code
12-8256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Rean AV NYS201 is a 6.35 mm mono audio jack plug with a straight design and two pins. It has a silver finish, typically used for audio equipment connections. Common applications include musical instruments, audio devices, and sound engineering.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief No
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot