Rean NYS208 AV 6.35mm Stereo Audio Jack Right Angle 3-Pin Silver

MPN
NYS208
Brand
REAN
EAN-13
2050000908231
Order Code
12-8260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Rean AV manufactures the NYS208, a right-angle 6.35 mm audio jack plug with three pins for stereo connections. This silver-and-black connector is typically used in audio equipment for professional and consumer audio installations. It is designed for robust performance in musical instruments and audio-visual devices.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Angled
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Pins 3/Stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot