Rean NYS224BG AV Audio Jack Plug Straight Mono 2-Pin Black/Gold

MPN
NYS224BG
Brand
REAN
EAN-13
2050000908255
Order Code
12-8269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Rean AV NYS224BG is a 6.35 mm mono audio jack plug designed with a straight form and two pins. It features a gold-plated connector for improved signal transfer and a durable black outer casing. This plug is commonly used in audio and video equipment for reliable and quality connections.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & Gold
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief No
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Gold Plated
Mating Cycles 1000
Misc Attribute 2 Straight
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot