Rean NYS224C-4 AV 6.35mm Mono Audio Jack Plug, Silver, 2 Pins, 1pc

MPN
NYS224C-4
Brand
REAN
EAN-13
2050000908187
Order Code
12-8272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Rean audio jack plug NYS224C-4 is a straight, 6.35 mm mono connector with two pins, featuring a silver plating and a yellow colour ring. It's typically used in audio and video equipment for connecting cables or devices with mono audio signals. This connector is known for its reliable performance in various sound and audio engineering applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Straight with colour ring
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/ mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot