RAFI 1.69.507.105/1002 Signal Light Fixed Incandescent Round Aperture |
12-8216
|
|
|
1+ £4.45
Price per unit Ex VAT
|
Colourless |
12.50mm |
Transparent |
24 - 28 V DC/AC |
Solder /plug connection 2.8 x 0.8 mm |
Snap-in hole |
|
10000 h. |
|
Impress in installation opening |
|
10000h |
|
10mm |
with integrated incandescent lamp |
28V |
28V |
30mm |
Circular |
10mm |
RAFI 1.69.507.105/1301 Signal Light Red 1.2W Incandescent Round Aperture |
12-8217
|
|
|
1+ £4.20
Price per unit Ex VAT
|
Red (transparent) |
12.50mm |
Red |
24 - 28 V DC/AC |
Solder /plug connection 2.8 x 0.8 mm |
Snap-in hole |
|
10000 h. |
|
Impress in installation opening |
|
10000h |
|
10mm |
with integrated incandescent lamp |
28V |
28V |
30mm |
Circular |
10mm |
RAFI 1.69.507.105/1402 Signal Light 1.2W Yellow Transparent Incandescent |
12-8218
|
|
|
1+ £4.91
Price per unit Ex VAT
|
Yellow (transparent) |
12.50mm |
Yellow |
24 - 28 V DC/AC |
Solder /plug connection 2.8 x 0.8 mm |
Snap-in hole |
|
10000 h. |
|
Impress in installation opening |
|
10000h |
|
10mm |
with integrated incandescent lamp |
28V |
28V |
30mm |
Circular |
10mm |
RAFI 1.69.507.105/1502 Signal Light 1.2W Green with Fixed Lamp |
12-8219
|
|
|
1+ £4.03
Price per unit Ex VAT
|
Green (transparent) |
12.50mm |
Green |
24 - 28 V DC/AC |
Solder /plug connection 2.8 x 0.8 mm |
Snap-in hole |
|
10000 h. |
|
Impress in installation opening |
|
10000h |
|
10mm |
with integrated incandescent lamp |
28V |
28V |
30mm |
Circular |
10mm |
RAFI 1.69.507.117/1002 Signal Light Colourless Fixed Incandescent Lamp |
12-8220
|
|
|
2+ £3.12
Price per unit Ex VAT
|
Colourless |
12.50mm |
Transparent |
230V |
Solder /plug connection 2.8 x 0.8 mm |
Snap-in hole |
|
10000 h. |
|
Impress in installation opening |
|
10000h |
|
10mm |
with integrated glow lamp |
230V |
230V |
30mm |
Circular |
10mm |
RAFI 1.69.507.117/1301 Signal Light Red Fixed Lamp Round Aperture |
12-8221
|
|
Despatched within 4 working days - 31 in stock
|
2+ £4.20
Price per unit Ex VAT
|
Red |
12.50mm |
|
230V |
Solder /plug connection 2.8 x 0.8 mm |
Snap-in hole |
|
10000 h. |
|
Impress in installation opening |
|
10000h |
|
10mm |
with integrated glow lamp |
230V |
230V |
30mm |
Circular |
10mm |
RAFI 1.69.507.125/1002 Colourless Signal Lights with Bulb Square Grille |
12-8222
|
|
Despatched within 4 working days - 86 in stock
|
1+ £4.20
Price per unit Ex VAT
|
Colourless |
12.50mm |
Transparent |
|
|
Snap-in hole |
No |
|
Square |
|
|
10000h |
1.20W |
10mm |
|
28V |
|
|
|
|
RAFI 1.69.507.125/1301 Signal Light Red Transparent Built-in Bulb Square Grille |
12-8223
|
|
|
1+ £4.29
Price per unit Ex VAT
|
Red (transparent) |
12.50mm |
|
|
|
Snap-in hole |
No |
|
Square |
|
|
10000h |
1.20W |
10mm |
|
28V |
|
|
|
|
RAFI 1.69.507.125/1402 Signal Lights Yellow Transparent Built-In Bulb |
12-8224
|
|
|
1+ £5.93
Price per unit Ex VAT
|
Yellow (transparent) |
12.50mm |
Yellow |
|
|
Snap-in hole |
No |
|
Square |
|
|
10000h |
1.20W |
10mm |
|
28V |
|
|
|
|
RAFI 1.69.507.125/1502 Signal Light Green Transparent Built-in Bulb Grille |
12-8225
|
|
Despatched within 4 working days - 50 in stock
|
1+ £4.45
Price per unit Ex VAT
|
Green (transparent) |
12.50mm |
Green |
|
|
Snap-in hole |
No |
|
Square |
|
|
10000h |
1.20W |
10mm |
|
28V |
|
|
|
|
RAFI 1.69.507.145/1002 Signal Light Colourless Built-in Bulb Arrow Shape |
12-8226
|
|
Despatched within 4 working days - 36 in stock
|
1+ £4.20
Price per unit Ex VAT
|
Colourless |
|
Transparent |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
1.20W |
|
|
28V |
28V |
|
|
|
RAFI 1.69.507.145/1301 Signal Light Red Transparent Built-in Bulb Arrow |
12-8227
|
|
|
1+ £4.50
Price per unit Ex VAT
|
Red (transparent) |
|
Red |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
1.20W |
|
|
28V |
28V |
|
|
|
RAFI 1.69.507.145/1402 Signal Light Yellow Transparent Built-in Bulb Arrow |
12-8228
|
|
|
1+ £4.71
Price per unit Ex VAT
|
Yellow (transparent) |
|
Yellow |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
1.20W |
|
|
28V |
28V |
|
|
|
RAFI 1.69.507.145/1502 Signal Light Green Transparent Built-In Bulb Arrow |
12-8229
|
|
|
1+ £4.71
Price per unit Ex VAT
|
Green (transparent) |
|
Green |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
1.20W |
|
|
28V |
28V |
|
|
|
RAFI 1.69.507.157/1301 Signal Lights Red Transparent Glow Lamp Arrow Aperture |
12-8230
|
|
Despatched within 4 working days - 17 in stock
|
1+ £8.22
Price per unit Ex VAT
|
Red (transparent) |
|
Red |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
|
|
|
230V |
230V |
|
|
|
RAFI 1.69.507.157/1402 Signal Lights Transparent Yellow Glow Lamp Arrow |
12-8231
|
|
|
2+ £3.82
Price per unit Ex VAT
|
Yellow (transparent) |
|
Yellow |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
|
|
|
230V |
230V |
|
|
|
RAFI 1.69.507.158/1502 Signal Light Green Transparent With Glow Lamp |
12-8232
|
|
|
1+ £5.81
Price per unit Ex VAT
|
Green (transparent) |
|
Green |
|
|
Snap-in hole |
|
|
Arrow |
|
|
10000h |
|
|
|
230V |
230V |
|
|
|
RAFI 1.69.508.804/0000 Red Signal Lights Built-in LED & Resistor |
12-8233
|
|
Despatched within 4 working days - 32 in stock
|
1+ £13.11
Price per unit Ex VAT
|
Red |
|
Black, Red |
|
Solder tag |
Snap-in hole |
No |
|
Circular |
|
18mm |
|
|
5mm |
|
28V |
24V |
|
|
|
RAFI 1.69.508.810/0000 Signal Light Black/Green LED Built-in Resistor |
12-8234
|
|
Back order - 100,000,000 availableBack-order availability date - 15/11/2026
|
1+ £5.62
Price per unit Ex VAT
|
Green |
|
Black, Green |
|
Solder tag |
Snap-in hole |
No |
|
Circular |
|
18mm |
|
|
5mm |
|
28V |
24V |
|
|
|
RAFI 1.69.508.840/1503 Green Signal Light LED Protruding Built-in Resistor |
12-8235
|
|
Despatched within 4 working days - 48 in stock
|
1+ £6.61
| 1+ |
£6.61 |
| 10+ |
£6.08 |
| 100+ |
£5.94 |
Price per unit Ex VAT
|
Green |
|
|
|
Solder tag |
Snap-in hole |
No |
|
Circular |
|
18mm |
|
|
5mm |
|
28V |
24V |
|
|
|
RAFI 1.69.508.864/1301 Red Signal Lights with LED Current Resistor |
12-8236
|
|
Despatched within 4 working days - 99 in stock
|
1+ £7.37
Price per unit Ex VAT
|
Red |
|
|
|
Solder tag |
Snap-in hole |
|
|
Circular |
|
|
|
|
5mm |
|
28V |
24V |
|
|
|
RAFI 1.69.508.870/1503 Green Signal Light LED Round Current Limiter |
12-8237
|
|
Despatched within 4 working days - 165 in stock
|
1+ £7.37
Price per unit Ex VAT
|
Green |
|
|
|
Solder tag |
Snap-in hole |
|
|
Circular |
|
|
|
|
5mm |
|
28V |
24V |
|
|
|
RAFI 1.69.508.876/1402 Signal Light Yellow LED Round Resistor Built-in |
12-8238
|
|
Despatched within 4 working days - 75 in stock
|
1+ £7.75
Price per unit Ex VAT
|
Yellow |
|
|
|
Solder tag |
Snap-in hole |
|
|
Circular |
|
|
|
|
5mm |
|
28V |
24V |
|
|
|
RAFI 1.69.523.003/1502 Signal Light Green Transparent Incandescent |
12-8239
|
|
Despatched within 4 working days - 28 in stock
|
1+ £4.33
Price per unit Ex VAT
|
Green (transparent) |
|
|
|
|
|
|
15 000 h |
Circular |
|
|
|
1.20W |
14mm |
|
28V |
28V |
|
|
|
RAFI 1.69.525.205/1300 Red Signal Lights LED Current Limiting Resistor |
12-8240
|
|
Despatched within 4 working days - 46 in stock
|
1+ £12.37
Price per unit Ex VAT
|
Red |
|
|
|
|
Snap-in hole |
|
|
Circular |
|
30.50mm |
|
|
10mm |
|
28V |
28V |
|
|
|
RAFI 1.69.525.210/1500 Green Signal Lights LED Round Integrated Resistor |
12-8241
|
|
Despatched within 4 working days - 26 in stock
|
1+ £16.79
Price per unit Ex VAT
|
Green |
|
|
|
|
Snap-in hole |
|
|
Circular |
|
30.50mm |
|
|
10mm |
|
28V |
28V |
|
|
|
RAFI 1.69.525.215/1400 Signal Light Yellow Built-in LED Round Aperture |
12-8242
|
|
Despatched within 4 working days - 44 in stock
|
1+ £10.89
Price per unit Ex VAT
|
Yellow |
|
|
|
|
Snap-in hole |
|
|
Circular |
|
30.50mm |
|
|
10mm |
|
28V |
28V |
|
|
|
RAFI 1.69.525.216/1600 Blue Signal Light LED Round Aperture No Diode |
12-8243
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.82
Price per unit Ex VAT
|
Blue |
|
|
|
|
Snap-in hole |
|
|
Circular |
|
30.50mm |
|
|
10mm |
|
28V |
28V |
|
|
|
RAFI 1.69.525.221/1000 Signal Light Colourless LED Current Limiting Resistor |
12-8244
|
|
Despatched within 4 working days - 19 in stock
|
1+ £13.82
Price per unit Ex VAT
|
Colourless |
|
Transparent |
|
|
Snap-in hole |
|
|
Circular |
|
30.50mm |
|
|
10mm |
|
28V |
28V |
|
|
|