RAFI 1.69.507.105/1502 Signal Light 1.2W Green with Fixed Lamp

MPN
1.69.507.105/1502
Brand
RAFI
EAN-13
2050001019363
Order Code
12-8219
Country of Origin
Hungary
View Full Product Range (29)

Discontinued


The RAFI 1.69.507.105/1502 signal light features a transparent green design with a 1.2 W bulb. It serves as a standard indicator light, suitable for display lighting and position lights in model making. Common applications include model trains and railway systems, where it functions as a warning or pilot light.
Type Standard indicator light with bulb
Lamp/Lens Colour Green (transparent)
Aperture Diameter 12.50mm
Colour Green
Connection Solder /plug connection 2.8 x 0.8 mm
Electrical lifespan 10000 h.
Fitting method Impress in installation opening
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 1 with integrated incandescent lamp
Mounting depth 30mm
Operating Voltage
28V
Panel Cutout Shape Circular
Recess Diameter 10mm
Recess diameter (details) 10mm
Shape Round aperture
Voltage (max.) 28V
Voltage (min.) 28V

Trustpilot