RAFI 1.69.508.870/1503 Green Signal Light LED Round Current Limiter

MPN
1.69.508.870/1503
Brand
RAFI
EAN-13
2050001019912
Order Code
12-8237
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The RAFI light bulb model 1.69.508.870/1503 is a standard indicator light featuring a green bulb designed for signal sockets. Manufactured by RAFI, this mini light bulb serves as a warning light, pilot light, or display lighting in model railways and scale model position lights. It is typically used in model making, model train applications, and other scenarios requiring precise and reliable illumination.
Type Standard indicator light with bulb
Lamp/Lens Colour Green
Connection Solder tag
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess Diameter 5mm
Voltage (max.) 28V
Voltage (min.) 24V

Reviews

Be the first to submit a review

Trustpilot