Christmas Opening Hours and Delivery Dates here
RAFI 1.69.507.157/1402 Signal Lights Transparent Yellow Glow Lamp Arrow

RAFI 1.69.507.157/1402 Signal Lights Transparent Yellow Glow Lamp Arrow

Order Code:

12-8231

Brand: RAFI MPN: 1.69.507.157/1402 EAN-13: 2050001019547

Discontinued


The RAFI 1.69.507.157/1402 is a standard indicator light with a transparent yellow bulb, designed for display and model making applications. Manufactured by RAFI, this mini light bulb is ideal for use in model trains, model railways, and scale models, serving as a position or warning light. Its compact size and vibrant hue make it suitable for various signal socket installations, ensuring visible indication in pilot and indicator lighting systems.
Type Standard indicator light with bulb
IP Rating IP40
Colour Yellow (transparent)
Fitting type Snap-in hole
Lifespan 10000h
Misc Attribute 2 Arrow
Voltage (max.) 230V
Voltage (min.) 230V

Trustpilot