RAFI 1.69.507.125/1402 Signal Lights Yellow Transparent Built-In Bulb

MPN
1.69.507.125/1402
Brand
RAFI
EAN-13
2050001019424
Order Code
12-8224
Country of Origin
Hungary
View Full Product Range (29)

Discontinued


The RAFI 1.69.507.125/1402 is a standard indicator light with a yellow transparent bulb designed for model making and scale model applications. Manufactured by RAFI, it features a compact size suitable for display lighting and warning signals. This versatile mini light bulb is commonly used in model train and railway setups as a position or pilot light.
Type Standard indicator light with bulb
Lamp/Lens Colour Yellow (transparent)
Aperture Diameter 12.50mm
Colour Yellow
Fitting type Snap-in hole
Industrial packaging No
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Square
Power 1.20W
Recess Diameter 10mm
Voltage (max.) 28V

Trustpilot