RAFI 1.69.507.145/1002 Signal Light Colourless Built-in Bulb Arrow Shape

MPN
1.69.507.145/1002
Brand
RAFI
EAN-13
2050001019493
Order Code
12-8226
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The RAFI 1.69.507.145/1002 is a colourless, mini light bulb used primarily for model making and display lighting. Manufactured by RAFI, it serves as a standard indicator light and fits into signal sockets. Typical applications include model train bulbs, scale model position lights, and warning lights.
Type Standard indicator light with bulb
Lamp/Lens Colour Colourless
Colour Transparent
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Arrow
Power 1.20W
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot