RAFI 1.69.525.210/1500 Green Signal Lights LED Round Integrated Resistor

MPN
1.69.525.210/1500
Brand
RAFI
EAN-13
2050001020093
Order Code
12-8241
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The RAFI 1.69.525.210/1500 is a mini light bulb with a standard indicator light in green. Manufactured by RAFI, it serves as a reliable warning light for model making and scale model applications. This bulb is typically used in model railway setups, display lighting, and position lights.
Type Standard indicator light with bulb
Lamp/Lens Colour Green
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 30.50mm
Recess Diameter 10mm
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot