RAFI 1.69.507.125/1502 Signal Light Green Transparent Built-in Bulb Grille

MPN
1.69.507.125/1502
Brand
RAFI
EAN-13
2050001019431
Order Code
12-8225
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

RAFI manufactures the 1.69.507.125/1502, a standard indicator light equipped with a green transparent bulb. This light is ideal for display lighting, pilot lights, and model railway applications. Its compact design makes it perfect for use in scale model position lights and signal sockets.
Type Standard indicator light with bulb
Lamp/Lens Colour Green (transparent)
Aperture Diameter 12.50mm
Colour Green
Fitting type Snap-in hole
Industrial packaging No
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Square
Power 1.20W
Recess Diameter 10mm
Voltage (max.) 28V

Reviews

Be the first to submit a review

Trustpilot