RAFI 1.69.508.804/0000 Red Signal Lights Built-in LED & Resistor

MPN
1.69.508.804/0000
Brand
RAFI
EAN-13
2050001019929
Order Code
12-8233
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The RAFI 1.69.508.804/0000 is a standard indicator light featuring a black housing with a red lens. It is commonly used in model making, model trains, and as a signal or warning light. Manufactured by RAFI, this light is ideal for displaying positions on scale models and enhancing model railway setups.
Type Standard indicator light with bulb
Lamp/Lens Colour Red
Colour Black, Red
Connection Solder tag
Fitting type Snap-in hole
Industrial packaging No
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 18mm
Recess Diameter 5mm
Voltage (max.) 28V
Voltage (min.) 24V

Reviews

Be the first to submit a review

Trustpilot