RAFI 1.69.507.145/1502 Signal Light Green Transparent Built-In Bulb Arrow

RAFI 1.69.507.145/1502 Signal Light Green Transparent Built-In Bulb Arrow

Order Code:

12-8229

Brand: RAFI MPN: 1.69.507.145/1502 EAN-13: 2050001019516

Discontinued


RAFI manufactures the 1.69.507.145/1502, a green transparent mini light bulb. This standard indicator light is suitable for use in model making, model railways, and as a warning or pilot light. Its compact design is ideal for scale model position lights and various display lighting applications.
Type Standard indicator light with bulb
IP Rating IP40
Colour Green (transparent)
Fitting type Snap-in hole
Lifespan 10000h
Misc Attribute 2 Arrow
Power 1.20W
Voltage (max.) 28V
Voltage (min.) 28V

Trustpilot