RAFI 1.69.507.158/1502 Signal Light Green Transparent With Glow Lamp

RAFI 1.69.507.158/1502 Signal Light Green Transparent With Glow Lamp

MPN
1.69.507.158/1502
Brand
RAFI
EAN-13
2050001019554
Order Code
12-8232
Country of Origin
Hungary
View Full Product Range (29)

Discontinued


RAFI produces the model 1.69.507.158/1502 green (transparent) light bulb, ideal for use in model making and model railways. This standard indicator light features a mini bulb for signal sockets and display lighting. It's commonly used in position lights, warning lights, and as a pilot light in various scale models.
Type Standard indicator light with bulb
Lamp/Lens Colour Green (transparent)
Colour Green
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Arrow
Voltage (max.) 230V
Voltage (min.) 230V

Trustpilot