RAFI 1.69.508.876/1402 Signal Light Yellow LED Round Resistor Built-in

MPN
1.69.508.876/1402
Brand
RAFI
EAN-13
2050001019905
Order Code
12-8238
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The RAFI 1.69.508.876/1402 is a standard indicator light with a mini light bulb in a yellow hue. Manufactured by RAFI, this light is ideal for use in model making, such as model trains or scale models, where precise position lighting is required. It is also commonly used as a pilot or warning light in various display and signal socket applications.
Type Standard indicator light with bulb
Lamp/Lens Colour Yellow
Connection Solder tag
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess Diameter 5mm
Voltage (max.) 28V
Voltage (min.) 24V

Reviews

Be the first to submit a review

Trustpilot