RAFI 1.69.507.117/1002 Signal Light Colourless Fixed Incandescent Lamp

MPN
1.69.507.117/1002
Brand
RAFI
EAN-13
2050000229831
Order Code
12-8220
Country of Origin
Germany
View Full Product Range (29)

Discontinued


The RAFI signal light with part number 1.69.507.117/1002 is a colourless standard indicator lamp, operating at 220 V with an integrated glow lamp. It is ideal for use in optoelectronics and components requiring indicator or warning lights. Typical applications include model making, model railway position lights, and display lighting.
Type Standard indicator light with bulb
Lamp/Lens Colour Colourless
Voltage 230V
Aperture Diameter 12.50mm
Colour Transparent
Connection Solder /plug connection 2.8 x 0.8 mm
Electrical lifespan 10000 h.
Fitting method Impress in installation opening
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 1 with integrated glow lamp
Mounting depth 30mm
Panel Cutout Shape Circular
Recess Diameter 10mm
Recess diameter (details) 10mm
Shape Round aperture
Voltage (max.) 230V
Voltage (min.) 230V

Trustpilot