RAFI 1.69.525.221/1000 Signal Light Colourless LED Current Limiting Resistor

MPN
1.69.525.221/1000
Brand
RAFI
EAN-13
2050001020116
Order Code
12-8244
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £13.82
10+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The RAFI 1.69.525.221/1000 is a colourless mini light bulb used in model making and scale models. It functions as a standard indicator light for applications such as model train bulbs and display lighting. Its versatility also makes it ideal for pilot and warning lights in various projects.
Type Standard indicator light with bulb
Lamp/Lens Colour Colourless
Colour Transparent
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 30.50mm
Recess Diameter 10mm
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot