RAFI 1.69.507.105/1002 Signal Light Fixed Incandescent Round Aperture

RAFI 1.69.507.105/1002 Signal Light Fixed Incandescent Round Aperture

MPN
1.69.507.105/1002
Brand
RAFI
EAN-13
2050001019394
Order Code
12-8216
Country of Origin
Hungary
View Full Product Range (29)

Discontinued


The RAFI 1.69.507.105/1002 is a standard indicator light with a 1.2 W bulb, colourless in appearance. It is designed as a signal light for applications like model railway bulbs and pilot lights. Typical uses include display lighting and scale model position lights.
Type Standard indicator light with bulb
Lamp/Lens Colour Colourless
Aperture Diameter 12.50mm
Colour Transparent
Connection Solder /plug connection 2.8 x 0.8 mm
Electrical lifespan 10000 h.
Fitting method Impress in installation opening
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 1 with integrated incandescent lamp
Mounting depth 30mm
Operating Voltage
28V
Panel Cutout Shape Circular
Recess Diameter 10mm
Recess diameter (details) 10mm
Shape Round aperture
Voltage (max.) 28V
Voltage (min.) 28V

Trustpilot