RAFI 1.69.507.125/1002 Colourless Signal Lights with Bulb Square Grille

MPN
1.69.507.125/1002
Brand
RAFI
EAN-13
2050001019417
Order Code
12-8222
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The RAFI model 1.69.507.125/1002 is a colourless standard indicator light with a mini light bulb. It is typically used in model making, model trains, and for display and position lighting. This light bulb is suitable for use as a pilot light and warning light in various scale models.
Type Standard indicator light with bulb
Lamp/Lens Colour Colourless
Aperture Diameter 12.50mm
Colour Transparent
Fitting type Snap-in hole
Industrial packaging No
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Square
Power 1.20W
Recess Diameter 10mm
Voltage (max.) 28V

Reviews

Be the first to submit a review

Trustpilot