RAFI 1.69.507.145/1402 Signal Light Yellow Transparent Built-in Bulb Arrow

RAFI 1.69.507.145/1402 Signal Light Yellow Transparent Built-in Bulb Arrow

Order Code:

12-8228

Brand: RAFI MPN: 1.69.507.145/1402 EAN-13: 2050001019509

Discontinued


The product is a RAFI standard indicator light with a transparent yellow bulb. Key attributes include its suitability for model making and model railway applications. Typical uses include position lights, warning lights, and display lighting in scale models.
Type Standard indicator light with bulb
Lamp/Lens Colour Yellow (transparent)
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Arrow
Power 1.20W
Voltage (max.) 28V
Voltage (min.) 28V

Trustpilot