RAFI 1.69.525.205/1300 Red Signal Lights LED Current Limiting Resistor

MPN
1.69.525.205/1300
Brand
RAFI
EAN-13
2050001019950
Order Code
12-8240
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

RAFI manufactures the 1.69.525.205/1300, a standard red indicator light with a bulb. It features a mini light bulb suitable for model making and scale model position lights. This product is typically used in model railways, display lighting, and as a warning or pilot light in various applications.
Type Standard indicator light with bulb
Lamp/Lens Colour Red
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 30.50mm
Recess Diameter 10mm
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot