RAFI 1.69.507.157/1301 Signal Lights Red Transparent Glow Lamp Arrow Aperture

MPN
1.69.507.157/1301
Brand
RAFI
EAN-13
2050001019523
Order Code
12-8230
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The RAFI 1.69.507.157/1301 is a standard indicator light with a red, transparent appearance. Manufactured by RAFI, this mini light bulb is suitable for model making and scale model position lights. It is commonly used in model train layouts and serves as a reliable pilot or warning light.
Type Standard indicator light with bulb
Lamp/Lens Colour Red (transparent)
Colour Red
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Arrow
Voltage (max.) 230V
Voltage (min.) 230V

Reviews

Be the first to submit a review

Trustpilot