RAFI 1.69.508.864/1301 Red Signal Lights with LED Current Resistor

MPN
1.69.508.864/1301
Brand
RAFI
EAN-13
2050001019899
Order Code
12-8236
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

RAFI's standard indicator light 1.69.508.864/1301 comes in a red colour and features a mini light bulb. Key attributes include its suitability as a warning light, position light, and display lighting. Typical applications involve model making, such as model trains and railway bulbs, where it functions as a pilot or indicator light.
Type Standard indicator light with bulb
Lamp/Lens Colour Red
Connection Solder tag
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess Diameter 5mm
Voltage (max.) 28V
Voltage (min.) 24V

Reviews

Be the first to submit a review

Trustpilot