RAFI 1.69.507.105/1402 Signal Light 1.2W Yellow Transparent Incandescent

MPN
1.69.507.105/1402
Brand
RAFI
EAN-13
2050001019370
Order Code
12-8218
Country of Origin
Hungary
View Full Product Range (29)

Discontinued


The RAFI 1.69.507.105/1402 is a standard indicator light with a 1.2 W bulb and a yellow transparent design. Manufactured by RAFI, it is commonly used in model making, model railway setups, and as a pilot or warning light. Its compact form makes it ideal for use in display lighting and scale model position applications.
Type Standard indicator light with bulb
Lamp/Lens Colour Yellow (transparent)
Aperture Diameter 12.50mm
Colour Yellow
Connection Solder /plug connection 2.8 x 0.8 mm
Electrical lifespan 10000 h.
Fitting method Impress in installation opening
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 1 with integrated incandescent lamp
Mounting depth 30mm
Operating Voltage
28V
Panel Cutout Shape Circular
Recess Diameter 10mm
Recess diameter (details) 10mm
Shape Round aperture
Voltage (max.) 28V
Voltage (min.) 28V

Trustpilot