RAFI 1.69.525.216/1600 Blue Signal Light LED Round Aperture No Diode

MPN
1.69.525.216/1600
Brand
RAFI
EAN-13
2050001020109
Order Code
12-8243
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.82
10+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RAFI 1.69.525.216/1600 is a standard indicator light with a blue colour. This product is ideal for use as a warning light, pilot light, or in model making such as for model trains or railways. It features a mini light bulb suitable for display lighting and position lights.
Type Standard indicator light with bulb
Lamp/Lens Colour Blue
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 30.50mm
Recess Diameter 10mm
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot