RAFI 1.69.508.840/1503 Green Signal Light LED Protruding Built-in Resistor

MPN
1.69.508.840/1503
Brand
RAFI
EAN-13
2050001019882
Order Code
12-8235
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £6.61
10+ £6.08
100+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

RAFI manufactures the mini light bulb model 1.69.508.840/1503 in green. This versatile bulb features an indicator socket and is ideal for model making, including model trains and railways. It is typically used as a pilot light, position light, or warning light in display and scale model applications.
Type Standard indicator light with bulb
Lamp/Lens Colour Green
Connection Solder tag
Fitting type Snap-in hole
Industrial packaging No
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 18mm
Recess Diameter 5mm
Voltage (max.) 28V
Voltage (min.) 24V

Reviews

Be the first to submit a review

Trustpilot