RAFI 1.69.507.125/1301 Signal Light Red Transparent Built-in Bulb Square Grille

Order Code:

12-8223

Brand: RAFI MPN: 1.69.507.125/1301 EAN-13: 2050001019400
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The RAFI 1.69.507.125/1301 is a standard indicator light with a red transparent cover. This mini light bulb is ideal for applications such as display lighting, position lights, and warning lights. Commonly used in model making, it serves as a pilot light for model train and railway setups.
Type Standard indicator light with bulb
IP Rating IP40
Aperture Diameter 12.50mm
Colour Red (transparent)
Fitting type Snap-in hole
Industrial packaging No
Lifespan 10000h
Misc Attribute 2 Square
Power 1.20W
Recess diameter 10mm
Voltage (max.) 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot