RAFI 1.69.507.145/1301 Signal Light Red Transparent Built-in Bulb Arrow

MPN
1.69.507.145/1301
Brand
RAFI
EAN-13
2050001019486
Order Code
12-8227
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RAFI 1.69.507.145/1301 is a standard indicator light with a red transparent bulb, suitable for display lighting and position lights. Manufactured by RAFI, this mini light bulb is ideal for model making and model railway applications, serving as a pilot or warning light. Its compact design makes it perfect for use in scale models and signal sockets.
Type Standard indicator light with bulb
Lamp/Lens Colour Red (transparent)
Colour Red
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 2 Arrow
Power 1.20W
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot