RAFI 1.69.507.117/1301 Signal Light Red Fixed Lamp Round Aperture

MPN
1.69.507.117/1301
Brand
RAFI
EAN-13
2050000229824
Order Code
12-8221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The RAFI 1.69.507.117/1301 signal light is a red, transparent standard indicator lamp featuring a 220 V integrated glow lamp. It is commonly used in components and optoelectronics applications such as position lights, warning lights, and scale model lighting. This indicator light is ideal for display lighting and model railway bulb installations.
Type Standard indicator light with bulb
Lamp/Lens Colour Red
Voltage 230V
Aperture Diameter 12.50mm
Connection Solder /plug connection 2.8 x 0.8 mm
Electrical lifespan 10000 h.
Fitting method Impress in installation opening
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 1 with integrated glow lamp
Mounting depth 30mm
Panel Cutout Shape Circular
Recess Diameter 10mm
Recess diameter (details) 10mm
Shape Round aperture
Voltage (max.) 230V
Voltage (min.) 230V

Reviews

Be the first to submit a review

Trustpilot