RAFI 1.69.523.003/1502 Signal Light Green Transparent Incandescent

MPN
1.69.523.003/1502
Brand
RAFI
EAN-13
2050001019691
Order Code
12-8239
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

RAFI's product, part number 1.69.523.003/1502, features a green transparent mini light bulb, ideal for precision lighting needs. This standard indicator light is commonly used in model making, such as model trains and railway sets, serving as a position or warning light. It is also suitable for use as a pilot light in various display and signal applications.
Type Standard indicator light with bulb
Lamp/Lens Colour Green (transparent)
Electrical lifespan 15 000 h
IP Rating IP40
Misc Attribute 2 Circular
Power 1.20W
Recess Diameter 14mm
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot