RAFI 1.69.507.105/1301 Signal Light Red 1.2W Incandescent Round Aperture

MPN
1.69.507.105/1301
Brand
RAFI
EAN-13
2050001019387
Order Code
12-8217
Country of Origin
Hungary
View Full Product Range (29)

Discontinued


The RAFI 1.69.507.105/1301 is a standard indicator light with a 1.2 W bulb, featuring a transparent red lens. It is designed for use in warning lights, display lighting, and position lights in scale models and model railways. This durable and compact signal light is ideal for model making and pilot light applications.
Type Standard indicator light with bulb
Lamp/Lens Colour Red (transparent)
Aperture Diameter 12.50mm
Colour Red
Connection Solder /plug connection 2.8 x 0.8 mm
Electrical lifespan 10000 h.
Fitting method Impress in installation opening
Fitting type Snap-in hole
IP Rating IP40
Lifespan 10000h
Misc Attribute 1 with integrated incandescent lamp
Mounting depth 30mm
Operating Voltage
28V
Panel Cutout Shape Circular
Recess Diameter 10mm
Recess diameter (details) 10mm
Shape Round aperture
Voltage (max.) 28V
Voltage (min.) 28V

Trustpilot