RAFI 1.69.525.215/1400 Signal Light Yellow Built-in LED Round Aperture

MPN
1.69.525.215/1400
Brand
RAFI
EAN-13
2050001019967
Order Code
12-8242
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RAFI's model 1.69.525.215/1400 is a yellow standard indicator light with a bulb. It features a mini light bulb ideal for model making, model trains, and model railway use. Typical applications include display lighting, position lights, and warning lights.
Type Standard indicator light with bulb
Lamp/Lens Colour Yellow
Fitting type Snap-in hole
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 30.50mm
Recess Diameter 10mm
Voltage (max.) 28V
Voltage (min.) 28V

Reviews

Be the first to submit a review

Trustpilot