Phoenix Contact 1402421 Sensor/Actuator Cable 5m RJ 17 Pins |
12-6699
|
|
Despatched within 4 working days - 2 in stock
|
1+ £146.48
Price per unit Ex VAT
|
M12 |
Black |
M12 |
5m |
Sensor/actuator cable |
5m |
Multi-core |
|
IP65 |
|
PUR |
CuZn |
Other |
Other |
+80°C |
-30°C |
SAC-17P-MS/5,0-35T/FS SH SCO |
1.5A |
30V |
17 |
Phoenix Contact 1403252 Sensor/Actuator Cable RJ4 5m 1 piece |
12-6700
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.12
Price per unit Ex VAT
|
M8 |
Black |
Open cable ends |
5m |
Sensor/actuator cable |
5m |
Multi-core |
|
IP65 |
|
PVC |
CuSn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-4P- 5,0-PVC/M 8FS |
4A |
48V |
4 |
Phoenix Contact 1404187 Sensor/Actuator Cable 1.50m 8-Pin RJ45 |
12-6708
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.29
Price per unit Ex VAT
|
M8 |
Black |
Open cable ends |
1.5m |
Sensor/actuator cable |
1.5m |
Multi-core |
|
IP65 |
|
PUR |
CuSn |
Other |
Other |
+80°C |
-40°C |
SAC-8P- 1,5-PUR/M 8FS |
1.5A |
30V |
8 |
Phoenix Contact 1404189 Sensor/Actuator Cable 5m 8-Pin RJ Connector |
12-6709
|
|
Despatched within 4 working days - 5 in stock
|
1+ £27.52
Price per unit Ex VAT
|
M8 |
Black |
Open cable ends |
5m |
Sensor/actuator cable |
5m |
Multi-core |
|
IP65 |
|
PUR |
CuSn |
Other |
Other |
+80°C |
-40°C |
SAC-8P- 5,0-PUR/M 8FS |
1.5A |
30V |
8 |
Phoenix Contact 1404191 Sensor/Actuator Cable 1.50m 8 Pins RJ 1 piece |
12-6710
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.28
Price per unit Ex VAT
|
M8 |
Black |
Open cable ends |
1.5m |
Sensor/actuator cable |
1.5m |
Multi-core |
|
IP65 |
|
PUR |
CuSn |
Other |
Other |
+80°C |
-40°C |
SAC-8P- 1,5-PUR/M 8FR |
1.5A |
30V |
8 |
Phoenix Contact 1407348 Sensor/Actuator Cable 1m 4-pin Green IP67 |
12-6723
|
|
Despatched within 4 working days - 6 in stock
|
1+ £44.30
Price per unit Ex VAT
|
M8 |
Green |
M8 |
1m |
Sensor connector |
1m |
N/A |
A |
IP65 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
Other |
|
|
NBC-M 8MS/ 1,0-93B/M 8MS |
|
30V AC |
4 |
Phoenix Contact 1407353 Sensor/Actuator Cable 2m 4-Pin PVC Green Shielded |
12-6724
|
|
Despatched within 4 working days - 16 in stock
|
1+ £38.82
Price per unit Ex VAT
|
RJ45 |
Green |
M8 |
2m |
Sensor connector |
2m |
N/A |
A |
IP65 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
Other |
|
|
NBC-M 8MS/ 2,0-93B/R4AC |
|
30V AC |
4 |
Phoenix Contact 1407358 Sensor/Actuator Cable 5m 4-pin PUR Blue IP67 |
12-6725
|
|
Despatched within 4 working days - 2 in stock
|
1+ £37.03
Price per unit Ex VAT
|
M12 |
Blue |
Open cable ends |
5m |
Sensor connector |
5m |
N/A |
D |
IP67 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
NBC-MSD/ 5,0-93E SCO |
|
48V AC |
4 |
Phoenix Contact 1407361 Sensor Cable CAT5 2m M12/RJ45 IP67 PUR Blue |
12-6726
|
|
Despatched within 4 working days - 9 in stock
|
1+ £43.55
Price per unit Ex VAT
|
RJ45 |
Blue |
M12 |
2m |
Sensor connector |
2m |
N/A |
D |
IP67 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
NBC-MSD/ 2,0-93E/R4AC SCO |
|
48V AC |
4 |
Phoenix Contact 1407377 Sensor/Actuator Cable 2m 4-Pin CAT5 Shielded Blue |
12-6728
|
|
Available to back order
|
1+ £42.30
Price per unit Ex VAT
|
M12 |
Blue |
M12 |
2m |
Sensor connector |
2m |
N/A |
D |
IP67 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
NBC-MSD/ 2,0-93E/MSD SCO |
|
48V AC |
4 |
Phoenix Contact 1407414 Sensor Actuator Cable 1m CAT5 8-Pin Shielded Blue |
12-6730
|
|
Despatched within 4 working days - 3 in stock
|
1+ £45.28
Price per unit Ex VAT
|
RJ45 |
Blue |
M12 |
1m |
Sensor connector |
1m |
N/A |
A |
IP65 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
NBC-MS/ 1,0-94B/R4AC SCO |
|
30V AC |
8 |
Phoenix Contact 1407416 Sensor/Actuator Cable 8-Pin PUR Shielded 5m Blue IP67 |
12-6731
|
|
Despatched within 4 working days - 2 in stock
|
1+ £78.20
Price per unit Ex VAT
|
RJ45 |
Blue |
M12 |
5m |
Sensor connector |
5m |
N/A |
A |
IP65 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
NBC-MS/ 5,0-94B/R4AC SCO |
|
30V AC |
8 |
Phoenix Contact 1407472 NBC-MSX Sensor/Actuator Cable 2m 8 Pins RJ 1 piece |
12-6732
|
|
Despatched within 4 working days - 14 in stock
|
1+ £69.46
Price per unit Ex VAT
|
RJ45 |
Blue |
M12 |
2m |
Sensor connector |
2m |
N/A |
X |
IP65 |
IP65 |
PUR |
Other |
Other |
Other |
|
|
NBC-MSX/ 2,0-94F/R4AC SCO |
|
48V AC |
8 |
Phoenix Contact 1407473 Sensor/Actuator Cable 5m RJ 8-Pin NBC-MSX |
12-6733
|
|
Despatched within 4 working days - 16 in stock
|
1+ £74.49
Price per unit Ex VAT
|
RJ45 |
Blue |
M12 |
5m |
Sensor connector |
5m |
N/A |
X |
IP65 |
IP65 |
PUR |
Other |
Other |
Other |
|
|
NBC-MSX/ 5,0-94F/R4AC SCO |
|
48V AC |
8 |
Phoenix Contact 1407474 Sensor Cable 10m 8-Pin RJ Network NBC-MSX/10.0 |
12-6734
|
|
Despatched within 4 working days - 2 in stock
|
1+ £102.94
Price per unit Ex VAT
|
RJ45 |
Blue |
M12 |
10m |
Sensor connector |
10m |
N/A |
X |
IP65 |
IP65 |
PUR |
Other |
Other |
Other |
|
|
NBC-MSX/10,0-94F/R4AC SCO |
|
48V AC |
8 |
Phoenix Contact 1407485 Sensor/actuator Cable 5m 8-pin Ethernet CAT 6A |
12-6737
|
|
Available to back orderBack order, lead time 11 days
|
1+ £107.64
Price per unit Ex VAT
|
M12 |
Blue |
M12 |
5m |
Sensor connector |
5m |
N/A |
X |
IP65 |
IP65 |
PUR |
Other |
Other |
Other |
|
|
NBC-MSX/ 5,0-94F/MSX SCO |
|
48V AC |
8 |
Phoenix Contact 1407495 Sensor/Actuator Cable 1m 4-Pin Shielded M12 IP67 |
12-6738
|
|
Back order - 56 availableBack-order availability date - 15/11/2026
|
1+ £24.45
Price per unit Ex VAT
|
M12 |
Green |
Open cable ends |
1m |
Sensor connector |
1m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 1,0-93B SCO |
|
48V AC |
4 |
Phoenix Contact 1407497 Sensor/Actuator Cable 5m 4-Pin Shielded PVC Green |
12-6739
|
|
Despatched within 4 working days - 1 in stock
|
1+ £33.55
Price per unit Ex VAT
|
M12 |
Green |
Open cable ends |
5m |
Sensor connector |
5m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 5,0-93B SCO |
|
48V AC |
4 |
Phoenix Contact 1407499 Sensor/actuator Cable 1m 4-pin Green IP67 Shielded |
12-6740
|
|
Despatched within 4 working days - 2 in stock
|
1+ £29.30
Price per unit Ex VAT
|
RJ45 |
Green |
M12 |
1m |
Sensor connector |
1m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 1,0-93B/R4AC SCO |
|
48V AC |
4 |
Phoenix Contact 1407500 Sensor/Actuator Cable 2m 4-Pin Cat5 Profinet Green |
12-6741
|
|
Despatched within 4 working days - 4 in stock
|
1+ £33.35
Price per unit Ex VAT
|
RJ45 |
Green |
M12 |
2m |
Sensor connector |
2m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 2,0-93B/R4AC SCO |
|
48V AC |
4 |
Phoenix Contact 1407501 Sensor/Actuator Cable 5m Shielded CAT5 M12/IP67 |
12-6742
|
|
Despatched within 4 working days - 2 in stock
|
1+ £45.69
Price per unit Ex VAT
|
RJ45 |
Green |
M12 |
5m |
Sensor connector |
5m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 5,0-93B/R4AC SCO |
|
48V AC |
4 |
Phoenix Contact 1407527 Sensor/Actuator Cable 10m CAT5 4-Pin Shielded |
12-6746
|
|
Despatched within 4 working days - 4 in stock
|
1+ £69.85
Price per unit Ex VAT
|
M12 |
Green |
M12 |
10m |
Sensor connector |
10m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/10,0-93B/MSD SCO |
|
48V AC |
4 |
Phoenix Contact 1407532 Sensor/Actuator Cable 1m 4-Pin PVC Shielded Green |
12-6747
|
|
Despatched within 4 working days - 9 in stock
|
1+ £29.47
Price per unit Ex VAT
|
M12 |
Green |
M12 |
1m |
Sensor connector |
1m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-FSD/ 1,0-93B/R4AC SCO |
|
48V AC |
4 |
Phoenix Contact 1407555 Sensor Cable 5m 4-pin CAT5 Shielded M12 IP67 Green |
12-6748
|
|
Despatched within 4 working days - 3 in stock
|
1+ £60.48
Price per unit Ex VAT
|
M12 |
Green |
M12 |
5m |
Sensor connector |
5m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 5,0-93B/FSD SCO |
|
48V AC |
4 |
Phoenix Contact 1407556 Sensor/Actuator Cable 10m CAT5 PROFINET Green PVC |
12-6749
|
|
Back order - 14 availableBack-order availability date - 15/11/2026
|
1+ £70.37
Price per unit Ex VAT
|
M12 |
Green |
M12 |
10m |
Sensor connector |
10m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/10,0-93B/FSD SCO |
|
48V AC |
4 |
Phoenix Contact 1415606 Sensor/Actuator Cable 1.5m 4-Pin RJ45 1 piece |
12-6794
|
|
Despatched within 4 working days - 10 in stock
|
1+ £8.94
Price per unit Ex VAT
|
M12 |
Black |
Open cable ends |
1.5m |
Sensor/actuator cable |
1.5m |
Multi-core |
|
IP65 |
|
PVC |
CuSn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-4P- 1,5-PVC/M12FR |
4A |
250V |
4 |
Phoenix Contact 1415726 Sensor/Actuator Cable 5m 8-Pin RJ |
12-6795
|
|
Despatched within 4 working days - 12 in stock
|
1+ £26.36
Price per unit Ex VAT
|
M12 |
Black |
Open cable ends |
5m |
Sensor/actuator cable |
5m |
Multi-core |
|
IP65 |
|
PVC |
CuZn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-8P- 5,0-PVC/M12FS |
2A |
30V |
8 |
Phoenix Contact 1415871 Sensor/Actuator Cable 3.00m 3-Pin RJ Connector |
12-6796
|
|
Despatched within 4 working days - 13 in stock
|
1+ £13.07
Price per unit Ex VAT
|
M8 |
Black |
Open cable ends |
3m |
Sensor/actuator cable |
3m |
Multi-core |
|
IP65 |
|
PVC |
CuSn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-3P- 3,0-PVC/M 8FS |
4A |
48V |
3 |
Phoenix Contact 1419039 Sensor Cable 5-pin PUR 2m Shielded M12 SPEEDCON |
12-6800
|
|
Despatched within 4 working days - 11 in stock
|
1+ £23.63
Price per unit Ex VAT
|
M12 |
|
M12 |
2m |
Sensor/actuator cable |
2m |
N/A |
A |
IP65 |
IP65 |
PUR |
Other |
Other |
Other |
|
|
SAC-5P-MS/ 2,0-923 CAN SCO |
4A |
48V AC |
5 |
Phoenix Contact 1423032 Sensor/Actuator Cable Ethernet CAT5 30cm RJ45 IP20 |
12-6810
|
|
Available to back orderBack order, lead time 11 days
|
1+ £8.98
Price per unit Ex VAT
|
|
Blue |
|
0.3m |
Sensor connector |
0.3m |
N/A |
|
Other |
|
PUR |
Other |
Other |
N/A |
|
|
NBC-R4AC/0,3-94Z/R4AC |
|
|
8 |
Phoenix Contact 1453889 Sensor/Actuator Cable 5m 5 Pins RJ Connector |
12-6841
|
|
Despatched within 4 working days - 21 in stock
|
1+ £12.40
Price per unit Ex VAT
|
M12 |
Black |
Open cable ends |
5m |
Sensor/actuator cable |
5m |
Multi-core |
|
IP65 |
|
PVC |
CuSn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-5P- 5,0-PVC/M12FS |
4A |
48V |
5 |
Phoenix Contact 1455722 Sensor/Actuator Cable 0.60m 4-Pin RJ 1 piece |
12-6846
|
|
Back order - 73 availableBack-order availability date - 15/11/2026
|
1+ £28.85
Price per unit Ex VAT
|
M8 |
Black |
M8 |
0.6m |
Sensor/actuator cable |
0.6m |
Multi-core |
|
IP65 |
|
PUR |
CuSn |
Other |
Other |
+80°C |
-40°C |
SAC-4P-M 8MS/ 0,6-PUR/M 8FSSH |
4A |
48V |
4 |
Phoenix Contact 1455735 Sensor/Actuator Cable 1.5m 4pin RJ 1 pieces |
12-6847
|
|
Despatched within 4 working days - 7 in stock
|
1+ £28.86
Price per unit Ex VAT
|
M8 |
Black |
M8 |
1.5m |
Sensor/actuator cable |
1.5m |
Multi-core |
|
IP65 |
|
PUR |
CuSn |
Other |
Other |
+80°C |
-40°C |
SAC-4P-M 8MS/ 1,5-PUR/M 8FSSH |
4A |
48V |
4 |