Phoenix Contact 1407497 Sensor/Actuator Cable 5m 4-Pin Shielded PVC Green

Image Representative of Range

Phoenix Contact 1407497 Sensor/Actuator Cable 5m 4-Pin Shielded PVC Green

MPN
1407497
EAN-13
4046356777964
Order Code
12-6739
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £33.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 1407497 sensor/actuator cable, which is 5.00 m long and features 4 pins. This cable is typically used in industrial automation environments for connecting sensors and actuators. The robust design ensures reliable signal transmission in various applications.
Connector 1 M12
Connector 2 Open cable ends
Colour Green
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 5,0-93B SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot