Phoenix Contact 1415606 Sensor/Actuator Cable 1.5m 4-Pin RJ45 1 piece

Image Representative of Range

Phoenix Contact 1415606 Sensor/Actuator Cable 1.5m 4-Pin RJ45 1 piece

MPN
1415606
EAN-13
4055626049816
Order Code
12-6794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact manufactures the 1415606 sensor/actuator cable, featuring a 1.50 m length and 4-pin configuration. Designed for reliable connection, it is suited for industrial automation and sensor-based applications. This cable ensures secure and efficient data transmission in critical environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator cable
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P- 1,5-PVC/M12FR
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot