Phoenix Contact 1407348 Sensor/Actuator Cable 1m 4-pin Green IP67

Image Representative of Range

Phoenix Contact 1407348 Sensor/Actuator Cable 1m 4-pin Green IP67

MPN
1407348
EAN-13
4046356774666
Order Code
12-6723
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £44.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 1407348 sensor/actuator cable, featuring a length of 1.00 metre and 4 pins with RJ connectors. This cable is designed for reliable data transmission in automation systems and control applications. It is ideal for use in various sensor and actuator connectivity tasks within industrial environments.
Connector 1 M8
Connector 2 M8
Colour Green
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute NBC-M 8MS/ 1,0-93B/M 8MS
Nominal Voltage 30V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot