Phoenix Contact 1407501 Sensor/Actuator Cable 5m Shielded CAT5 M12/IP67

Image Representative of Range

Phoenix Contact 1407501 Sensor/Actuator Cable 5m Shielded CAT5 M12/IP67

MPN
1407501
EAN-13
4046356778114
Order Code
12-6742
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £45.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1407501 sensor/actuator cable, which is 5.00 metres long and features four pins. This cable ensures reliable connectivity for various industrial applications, offering durable and efficient performance. It is typically used for connecting sensors and actuators in automation and control systems.
Connector 1 RJ45
Connector 2 M12
Colour Green
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 5,0-93B/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot