Phoenix Contact 1407416 Sensor/Actuator Cable 8-Pin PUR Shielded 5m Blue IP67

Image Representative of Range

Phoenix Contact 1407416 Sensor/Actuator Cable 8-Pin PUR Shielded 5m Blue IP67

MPN
1407416
EAN-13
4046356775380
Order Code
12-6731
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1407416 is a high-quality sensor/actuator cable featuring an 8-pin RJ connection and a length of 5.00 metres. It is ideal for industrial automation applications, providing reliable connectivity for sensors and actuators. This durable cable ensures efficient performance in demanding environments.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MS/ 5,0-94B/R4AC SCO
Nominal Voltage 30V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot