Phoenix Contact 1407500 Sensor/Actuator Cable 2m 4-Pin Cat5 Profinet Green

Image Representative of Range

Phoenix Contact 1407500 Sensor/Actuator Cable 2m 4-Pin Cat5 Profinet Green

MPN
1407500
EAN-13
4046356778107
Order Code
12-6741
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £33.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's 1407500 sensor/actuator cable features a 2.00 m length and four pins suitable for RJ connections. The cable is ideal for use in industrial automation and control systems, providing reliable signal transmission. Its high-quality construction ensures durability and consistent performance in demanding environments.
Connector 1 RJ45
Connector 2 M12
Colour Green
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 2,0-93B/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot