Phoenix Contact 1407532 Sensor/Actuator Cable 1m 4-Pin PVC Shielded Green

Image Representative of Range

Phoenix Contact 1407532 Sensor/Actuator Cable 1m 4-Pin PVC Shielded Green

MPN
1407532
EAN-13
4046356778374
Order Code
12-6747
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £29.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures the 1407532 sensor/actuator cable, which is 1.00 m long with four pins (RJ). This durable and reliable cable is ideal for connecting sensors and actuators in automated systems. Typical applications include industrial environments where robust connectivity is essential for system performance.
Connector 1 M12
Connector 2 M12
Colour Green
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-FSD/ 1,0-93B/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot