Phoenix Contact 1455722 Sensor/Actuator Cable 0.60m 4-Pin RJ 1 piece

Image Representative of Range

Phoenix Contact 1455722 Sensor/Actuator Cable 0.60m 4-Pin RJ 1 piece

MPN
1455722
EAN-13
4046356633550
Order Code
12-6846
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 15/11/2026

Phoenix Contact's 1455722 sensor/actuator cable is a 0.60 m, 4-pin, high-quality connecting solution. This cable is ideal for industrial applications, providing a robust and reliable connection for sensors and actuators. It features a durable construction suitable for various automation environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator cable
Cable Length 0.6m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P-M 8MS/ 0,6-PUR/M 8FSSH
Nominal Current 4A
Nominal Voltage 48V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot